Part Details for PS2801C-4-V-F3-A/M by Renesas Electronics Corporation
Overview of PS2801C-4-V-F3-A/M by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801C-4-V-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-1-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-4-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / |
Price & Stock for PS2801C-4-V-F3-A/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2801C-4-V-F3-A
|
Avnet Silica | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R (Alt: PS2801C-4-V-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.4400 | Buy Now |
Part Details for PS2801C-4-V-F3-A/M
PS2801C-4-V-F3-A/M CAD Models
PS2801C-4-V-F3-A/M Part Data Attributes
|
PS2801C-4-V-F3-A/M
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801C-4-V-F3-A/M
Renesas Electronics Corporation
Transistor Output Optocoupler, 4-Element, 2500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |