-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1508-2-ND
|
DigiKey | OPTOISO 2.5KV 4CH TRANS 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6034 / $1.6354 | Buy Now |
DISTI #
PS2805-4-F3-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Embossed T/R - Tape and Reel (Alt: PS2805-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6129 / $1.8415 | Buy Now |
DISTI #
968-PS2805-4-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP RoHS: Compliant | 19685 |
|
$1.6000 / $3.8100 | Buy Now |
|
Future Electronics | PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$2.2400 | Buy Now |
|
Future Electronics | PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.6100 | Buy Now |
|
Bristol Electronics | 1979 |
|
RFQ | ||
DISTI #
PS2805-4-F3-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Embossed T/R - Tape and Reel (Alt: PS2805-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6129 / $1.8415 | Buy Now |
DISTI #
PS2805-4-F3-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Embossed T/R - Tape and Reel (Alt: PS2805-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6129 / $1.8415 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
PS2805-4-F3-A
|
Avnet Asia | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Embossed T/R (Alt: PS2805-4-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2805-4-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2805-4-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2805-4-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2805-4-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2805-4 | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | NEC Electronics Group | PS2805-4-F3-A vs PS2805-4 |
PS2805-4 | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SSOP-16 | NEC Electronics America Inc | PS2805-4-F3-A vs PS2805-4 |
PS2805-4-F3 | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | NEC Electronics Group | PS2805-4-F3-A vs PS2805-4-F3 |
PS2805-4-F3 | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SSOP-16 | NEC Electronics America Inc | PS2805-4-F3-A vs PS2805-4-F3 |
PS2805-4-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | PS2805-4-F3-A vs PS2805-4-A |
PS2805-4-A | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | PS2805-4-F3-A vs PS2805-4-A |