-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2811-1-A
|
Avnet Americas | Optocoupler Single Transistor Output 2.5kVrms 4-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2811-1-A) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0541 / $1.2035 | Buy Now |
DISTI #
551-PS2811-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi CTR Lo-Input 1-Ch RoHS: Compliant | 5327 |
|
$1.0600 / $2.8800 | Buy Now |
|
Future Electronics | PS2811 Series Single Ch 40 Vce 2500 Vrms 400 CTRmax Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
71239278
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2306 | Americas - 58 |
|
$1.2875 / $1.3875 | Buy Now |
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 55 |
|
$1.1588 / $1.9313 | Buy Now |
|
Rochester Electronics | PS2811 - LOW Input Current, High CTR 4, Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
PS2811-1-A
|
Avnet Americas | Optocoupler Single Transistor Output 2.5kVrms 4-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2811-1-A) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0541 / $1.2035 | Buy Now |
DISTI #
C1S620200581233
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 58 |
|
$1.0300 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2811-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2811-1-A
Renesas Electronics Corporation
LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |