-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2815-4-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2815-4-A) RoHS: Compliant Min Qty: 290 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.4323 / $5.0605 | Buy Now |
DISTI #
PS2815-4-A
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine - Product that comes on tape, but is not reeled (Alt: PS2815-4-A) RoHS: Compliant Min Qty: 290 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.4323 / $5.0605 | Buy Now |
DISTI #
968-PS2815-4-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP RoHS: Compliant | 4075 |
|
$4.5800 / $9.2300 | Buy Now |
|
Future Electronics | 16PIN SSOP, QUAD, SINGLE TR, RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$6.1500 / $6.3600 | Buy Now |
|
Quest Components | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 2 |
|
$5.0400 / $7.5600 | Buy Now |
DISTI #
C1S525000320087
|
Chip1Stop | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP RoHS: Compliant pbFree: Yes Container: Cut Tape | 290 |
|
$2.9500 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2815-4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2815-4-A
Renesas Electronics Corporation
LOW (AC) Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2815-4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2815-4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2815-4-A | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | PS2815-4-A vs PS2815-4-A |