Part Details for PS2841-4B-F3-A by NEC Electronics Group
Overview of PS2841-4B-F3-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2841-4B-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / | |
PS2841-4A-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / | |
PS2841-4B-F3-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler |
Part Details for PS2841-4B-F3-A
PS2841-4B-F3-A CAD Models
PS2841-4B-F3-A Part Data Attributes
|
PS2841-4B-F3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2841-4B-F3-A
NEC Electronics Group
Transistor Output Optocoupler, 4-Element, 1500V Isolation, 4.40 X 5.60 MM, 2.50 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, SOP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 4.40 X 5.60 MM, 2.50 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, SOP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | COMMON COLLECTOR, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |