Part Details for PS2911-1-A by Renesas Electronics Corporation
Overview of PS2911-1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2911-1-A
PS2911-1-A CAD Models
PS2911-1-A Part Data Attributes
|
PS2911-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2911-1-A
Renesas Electronics Corporation
HIGH CTR, 4-PIN ULTRA SMALL PACKAGE FLAT-LEAD PHOTOCOUPLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PS2911-1-A
This table gives cross-reference parts and alternative options found for PS2911-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2911-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2911-1-A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | PS2911-1-A vs PS2911-1-A |
PS2911-1 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ULTRA SMALL FLAT LEAD , 4 PIN | NEC Electronics America Inc | PS2911-1-A vs PS2911-1 |