-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 2500V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / | |
PS2911-1-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / | |
PS2911-1-V-F3-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1548-2-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4-SMD Min Qty: 3500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7827 / $0.8141 | Buy Now |
DISTI #
PS2911-1-F3-L-AX
|
Avnet Americas | Optocoupler 1-Channel Open Collector-OUT 2500Vrms 4-Pin SMD Embossed T/R - Tape and Reel (Alt: PS2911-1-F3-L-AX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
551-PS2911-1-F3-LAX
|
Mouser Electronics | Transistor Output Optocouplers High CTR 1-Ch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2911-1-F3-L-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2911-1-F3-L-AX
Renesas Electronics Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |