There are no models available for this part yet.
Overview of PS2P-ARC-CE-M009-A-110S-05 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) |
Price & Stock for PS2P-ARC-CE-M009-A-110S-05 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK2738
|
Newark | Magnetic Pos Sensor, 4 Pin, 5V, Flange, Sensor Housing:Flange Mount, Product Range:Ps2P-Arc Series, Supply Voltage Dc Max:5.5V, Supply Voltage Dc Min:4.5V Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PS2P-ARC-CE-M009-A-110S-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$120.0000 | Buy Now | |
DISTI #
1993-PS2P-ARC-CE-M009-A-110S-05-ND
|
DigiKey | ARC ANGULAR SENSOR, 12 BIT, ABSO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$133.8750 / $199.9900 | Buy Now | |
Onlinecomponents.com | ARC Angular Sensor - 12 bit Absolute - 5VDC - Analog output - 110 Deg - Wire leads - includes 23mm radius magnet - -40°C to +125°C RoHS: Compliant |
5 In Stock |
|
$124.9500 / $319.1500 | Buy Now | ||
Master Electronics | ARC Angular Sensor - 12 bit Absolute - 5VDC - Analog output - 110 Deg - Wire leads - includes 23mm radius magnet - -40°C to +125°C RoHS: Compliant |
5 In Stock |
|
$124.9500 / $319.1500 | Buy Now |
CAD Models for PS2P-ARC-CE-M009-A-110S-05 by Amphenol Piher
Part Data Attributes for PS2P-ARC-CE-M009-A-110S-05 by Amphenol Piher
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PIHER SENSORS AND CONTROLS SA
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, IP69K
|
Body Breadth
|
9.5 mm
|
Body Height
|
26 mm
|
Body Length or Diameter
|
41.5 mm
|
Linearity (%)
|
1 %
|
Measurement Range-Max (deg)
|
110 deg
|
Measurement Range-Min (deg)
|
|
Operating Current-Max
|
8.5 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
ROTARY POSITION SENSOR,HALL EFFECT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Termination Type
|
WIRE
|