Part Details for PS2P-ARC-CE-M009-A-45S-05 by Amphenol Piher
Overview of PS2P-ARC-CE-M009-A-45S-05 by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S80ALD | Analog Devices | 2 ARC MIN MONOLITHIC R/D | |
AD2S83APZ | Analog Devices | 8 ARC MIN 44PLCC -40/85C | |
AD2S83IPZ-REEL | Analog Devices | 8 ARC MIN 44PLCC -40/85C |
Price & Stock for PS2P-ARC-CE-M009-A-45S-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2739
|
Newark | Magnetic Pos Sensor, 4 Pin, 5V, Flange, Sensor Housing:Flange Mount, Product Range:Ps2P-Arc Series, Supply Voltage Dc Max:5.5V, Supply Voltage Dc Min:4.5V Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PS2P-ARC-CE-M009-A-45S-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$120.0000 | Buy Now |
DISTI #
1993-PS2P-ARC-CE-M009-A-45S-05-ND
|
DigiKey | ARC ANGULAR SENSOR, 12 BIT REDUN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$127.5000 / $134.6300 | Buy Now |
|
Onlinecomponents.com | ARC Angular Sensor - 12 bit Redundant - Absolute - 5VDC - Analog output - 45 Deg - Wire leads - includes 23mm radius magnet - -40°C to +125°C RoHS: Compliant |
5 In Stock |
|
$124.9500 / $319.1500 | Buy Now |
|
Master Electronics | ARC Angular Sensor - 12 bit Redundant - Absolute - 5VDC - Analog output - 45 Deg - Wire leads - includes 23mm radius magnet - -40°C to +125°C RoHS: Compliant |
5 In Stock |
|
$124.9500 / $319.1500 | Buy Now |