Part Details for PS2P-CON-CE-M006-1A0-C0000-ERA360-RE by Amphenol Corporation
Overview of PS2P-CON-CE-M006-1A0-C0000-ERA360-RE by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-006 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 6 ft | |
CS-DSPMHD15MM-006 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MM-006 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Male 6ft | |
CO-058NTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-006 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for PS2P-CON-CE-M006-1A0-C0000-ERA360-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PS2PCOM61CER36RE
|
Mouser Electronics | Industrial Motion & Position Sensors 2-piece Touchless Rotary Hall-Effect Position Sensor, 12 bit absolute, 7V-15V Analog Voltage output, Box with Wire Leads, non contact magnetic, 360 Electrical Rotation Angle, -40C to 125C RoHS: Compliant | 24 |
|
$40.3200 / $55.3200 | Buy Now |