Part Details for PS2P-LIN-CE-M002-2-AA-L0002-ELS120-05 by Amphenol Piher
Overview of PS2P-LIN-CE-M002-2-AA-L0002-ELS120-05 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD62MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-025 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-002.5 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 2.5ft |
Price & Stock for PS2P-LIN-CE-M002-2-AA-L0002-ELS120-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PS2P-LIN-CE-M002-2-AA-L0002-ELS120-05-ND
|
DigiKey | 2-PIECE TOUCHLESS HALL-EFFECT LI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$49.4966 / $80.5200 | Buy Now |