There are no models available for this part yet.
Overview of PS31L-MT11P0-M00 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS31L-MT11P0-M00 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS31L-MT11P0-M00
|
TME | Limit switch, pin plunger Ø10mm, NO + NC, 10A, M20, IP66, -25÷70°C Min Qty: 1 | 0 |
|
$33.2800 / $38.4100 | RFQ |