Part Details for PS31L-MT11P0-T00 by Carlo Gavazzi Holding AG
Overview of PS31L-MT11P0-T00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS31L-MT11P0-T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS31L-MT11P0-T00
|
TME | Limit switch, pin plunger Ø10mm, NO + NC, 10A, M20, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$24.6000 / $28.3800 | RFQ |