Part Details for PS31L-NS11RT-M00 by Carlo Gavazzi Holding AG
Overview of PS31L-NS11RT-M00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS31L-NS11RT-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M5048
|
Newark | Lsw 1No+1Nc Snap Nyl Rlr Lvr |Carlo Gavazzi PS31L-NS11RT-M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9800 / $71.4000 | Buy Now |
DISTI #
1864-2656-ND
|
DigiKey | SWITCH SNAP ACT DPST 5.5A 130V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$70.0000 | Buy Now |
DISTI #
225-PS31L-NS11RT-M00
|
Mouser Electronics | Limit Switches LSW 1NO+1NC SNAP NYL RLR LVR RoHS: Compliant | 4 |
|
$55.5000 / $71.2500 | Buy Now |
DISTI #
70631032
|
RS | Limit Switch, Metal, Roller Lever,1NO+1NC,1/2in. NPT, PS31L Series | Carlo Gavazzi Inc. PS31L-NS11RT-M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$54.8600 / $71.2500 | Buy Now |
|
Onlinecomponents.com | PS 40MM MM 1NO+1NC SNAP(+) HEA |
5 In Stock |
|
$49.3300 / $65.2200 | Buy Now |
DISTI #
51534986
|
Verical | PS31L-NS11RT-M00 Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 4 |
|
$80.4192 / $81.8319 | Buy Now |
DISTI #
PS31L-NS11RT-M00
|
TME | Limit switch, roller lever,plastic roller Ø22mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$40.5100 / $46.7600 | RFQ |
|
Master Electronics | PS 40MM MM 1NO+1NC SNAP(+) HEA |
5 In Stock |
|
$49.3300 / $65.2200 | Buy Now |
|
Neutron USA | Limit Switch,Metal, Roller Lever,1NO+1NC,1/2in. NPT, PS31L Series | 14 |
|
$155.0100 | Buy Now |