There are no models available for this part yet.
Overview of PS31L-NT21PR-M00 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS31L-NT21PR-M00 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M5369
|
Newark | Lsw 2No+1Nc Slow Mtl Rlr Plngr |Carlo Gavazzi PS31L-NT21PR-M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8800 / $94.3300 | Buy Now | |
DISTI #
225-PS31L-NT21PR-M00
|
Mouser Electronics | Limit Switches LSW 2NO+1NC SLOW MTL RLR PLNGR | 0 |
|
$62.1600 / $79.8000 | Order Now | |
Onlinecomponents.com | PS 40MM MM 2NO+1NC SLOW(+) HEA |
8 In Stock |
|
$52.8900 / $69.6700 | Buy Now | ||
DISTI #
PS31L-NT21PR-M00
|
TME | Limit switch, steel roller Ø22mm, NC + NO x2, 10A, 1/2" NPT, IP66 Min Qty: 1 | 0 |
|
$42.6200 / $49.1700 | RFQ | |
Master Electronics | PS 40MM MM 2NO+1NC SLOW(+) HEA |
8 In Stock |
|
$52.8900 / $69.6700 | Buy Now |