Part Details for PS31L-PS11PR-M00 by Carlo Gavazzi Holding AG
Overview of PS31L-PS11PR-M00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS31L-PS11PR-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS31L-PS11PR-M00
|
TME | Limit switch, steel roller Ø22mm, NO + NC, 10A, PG13,5, IP66, 30mm Min Qty: 1 | 0 |
|
$39.2200 / $45.2500 | RFQ |