Part Details for PS31L-PS11RT-M00 by Carlo Gavazzi Holding AG
Overview of PS31L-PS11RT-M00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS31L-PS11RT-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0607
|
Newark | Ps 40Mm Mm 1No+1Nc Snap(+) Head |Carlo Gavazzi PS31L-PS11RT-M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
225-PS31L-PS11RT-M00
|
Mouser Electronics | Limit Switches PS 40MM MM 1NO+1NC SNAP(+) HEAD | 0 |
|
$55.5000 / $71.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3300 / $65.2200 | Buy Now |
DISTI #
PS31L-PS11RT-M00
|
TME | Limit switch, roller lever,plastic roller Ø22mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$40.2400 / $46.4400 | RFQ |