Part Details for PS4/40/16-DDA204T by ABB Low Voltage Products and Systems
Overview of PS4/40/16-DDA204T by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4/40/16-DDA204T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194659
|
RS | BUSBAR MCB 4P+DS204 | ABB PS4/40/16-DDA204T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.8100 / $97.2600 | RFQ |
DISTI #
PS4/40/16-DDA204T
|
TME | Busbar, 16mm2, Poles: 4, 690VAC, 690VDC, Inom: 80A, No.of mod: 40 Min Qty: 1 | 0 |
|
$96.6600 / $110.4700 | RFQ |