Part Details for PS4-H2-1000 by SGX Sensortech
Overview of PS4-H2-1000 by SGX Sensortech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4-H2-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8605
|
Newark | Gas Detection Sensor, H2, 1000Ppm Rohs Compliant: Yes |Amphenol Sgx Sensortech PS4-H2-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$158.8700 / $196.8400 | Buy Now |
DISTI #
1782-PS4-H2-1000-ND
|
DigiKey | SENSOR HYDROGEN 1000PPM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$96.2510 / $123.7500 | Buy Now |
DISTI #
74666668
|
RS | Hydrogen 1000ppm | Amphenol SGX Sensortech PS4-H2-1000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$216.9800 | RFQ |
DISTI #
SGXPS4-H2-1000
|
Heilind Electronics | PS4 SERIES SOLID POLYMER GAS S SOLID POLYMER 4-SERIES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3958495
|
element14 Asia-Pacific | GAS DETECTION SENSOR, H2, 1000PPM RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$136.4141 | Buy Now |
DISTI #
3958495
|
Farnell | GAS DETECTION SENSOR, H2, 1000PPM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 13 |
|
$126.5858 / $226.0406 | Buy Now |