Part Details for PS4-H2S-50-MOD by SGX Sensortech
Overview of PS4-H2S-50-MOD by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for PS4-H2S-50-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6686
|
Newark | Hydrogen Sulfide 50Ppm |Amphenol Sgx Sensortech PS4-H2S-50-MOD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.3200 / $473.9600 | Buy Now |
DISTI #
1782-PS4-H2S-50-MOD-ND
|
DigiKey | HYDROGEN SULFIDE 50PPM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.9500 | Buy Now |
DISTI #
74666738
|
RS | Hydrogen Sulfide 50ppm | Amphenol SGX Sensortech PS4-H2S-50-MOD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$473.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$318.9500 / $343.6200 | Buy Now |