There are no models available for this part yet.
Overview of PS4-SMELL-10-MOD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for PS4-SMELL-10-MOD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS4-SMELL-10-MOD
|
Avnet Americas | Smell 10ppm - Bulk (Alt: PS4-SMELL-10-MOD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-PS4-SMELL-10-MOD
|
Mouser Electronics | Air Quality Sensors Smell 10ppm | 0 |
|
$288.9200 / $329.1000 | Order Now | |
DISTI #
PS4-SMELL-10-MOD
|
Avnet Abacus | Solid Polymer Electrolyte Gas Sensor Module Smell Odor UART Digital 0ppm to 10ppm (Alt: PS4-SMELL-10-MOD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |