Part Details for PS40-103G-PAR by Nidec Copal Electronics Corporation
Overview of PS40-103G-PAR by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS40-103G-PAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS40-103G-PAR
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS40-103G-PAR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9270 / $76.2496 | Buy Now |
DISTI #
PS40-103G-PAR
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS40-103G-PAR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9270 / $76.2496 | Buy Now |
Part Details for PS40-103G-PAR
PS40-103G-PAR CAD Models
PS40-103G-PAR Part Data Attributes:
|
PS40-103G-PAR
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS40-103G-PAR
Nidec Copal Electronics Corporation
Pressure Switch Sensor, 0Psi Min, 145.03Psi Max, 1-5V, Rectangular, Board Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PORT HEIGHT = 8.5 MM | |
Body Breadth | 15 mm | |
Body Height | 24.8 mm | |
Body Length or Diameter | 45 mm | |
Housing | POLYCARBONATE | |
Mounting Feature | BOARD MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE, PNP | |
Package Shape/Style | RECTANGULAR | |
Port Type | R 1/8 MALE SCREW | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR, PRESSURE SWITCH | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |