Part Details for PS4100C5W by Pass & Seymour
Overview of PS4100C5W by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4100C5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71469234
|
RS | 100A 600V 3 Pole 4 Wire Pin & Sleeve Watertight Connector | Pass & Seymour PS4100C5W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$609.6700 | Buy Now |