Part Details for PS42L-NS11PR-M00 by Carlo Gavazzi Holding AG
Overview of PS42L-NS11PR-M00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS42L-NS11PR-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M5823
|
Newark | Lsw 1No+1Nc Snap Mtl Rlr Plngr |Carlo Gavazzi PS42L-NS11PR-M00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4600 / $74.7600 | Buy Now |
DISTI #
225-PS42L-NS11PR-M00
|
Mouser Electronics | Limit Switches LSW 1NO+1NC SNAP MTL RLR PLNGR | 0 |
|
$45.1400 / $57.9500 | Order Now |
|
Onlinecomponents.com | PS 50MM MM 1NO+1NC SNAP(+) HEA RoHS: Compliant | 0 |
|
$40.2300 / $53.1800 | Buy Now |
DISTI #
PS42L-NS11PR-M00
|
TME | Limit switch, metal roller Ø11mm, NC + NO, 10A, 1/2" NPT, IP66 Min Qty: 1 | 0 |
|
$27.3800 / $31.5900 | RFQ |