Part Details for PS45-20MA1BR1MEG by TT electronics / BI Technologies
Overview of PS45-20MA1BR1MEG by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS45-20MA1BR1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0475
|
Newark | Potentiometer Slide/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies PS45-20MA1BR1MEG Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
PS45-20MA1BR1MEG-ND
|
DigiKey | SLIDE POT 1M OHM 0.125W TOP 45MM Min Qty: 3900 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4559 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 780 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $3.1600 | Buy Now |
DISTI #
000000000005538988
|
Sager | Slide Potentiometers 1MEG ohm 20% 45mm Slide Potentiometer Min Qty: 780 | 0 |
|
$1.4000 | Buy Now |