Part Details for PS45G-C1SBR10KN by TT electronics / BI Technologies
Overview of PS45G-C1SBR10KN by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS45G-C1SBR10KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0499
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies PS45G-C1SBR10KN Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.8100 | Buy Now |
DISTI #
PS45G-C1SBR10KN-ND
|
DigiKey | SLIDE POT 10K OHM 0.25W TOP 45MM Min Qty: 1260 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8956 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $9.0400 | Buy Now |
DISTI #
000000000005539010
|
Sager | Slide Potentiometers 1/4W 10K Ohm 20% | 0 |
|
Buy Now |