Part Details for PS45L-N02BR100K by TT electronics / BI Technologies
Overview of PS45L-N02BR100K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS45L-N02BR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS45L-N02BR100K-ND
|
DigiKey | SLIDE POT 100KOHM 0.25W TOP 45MM Min Qty: 3900 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2524 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
DISTI #
000000000003740994
|
Sager | Slide Potentiometers 100K Ohms 20% SLIDE POTENTIOMETER | 0 |
|
Buy Now |