Part Details for PS45M-0MD1FBR10KN by TT Electronics plc
Overview of PS45M-0MD1FBR10KN by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS45M-0MD1FBR10KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-PS45M0MD1FBR10KN
|
Mouser Electronics | Slide Potentiometers 10K ohm 20% 45mm Slide Potentiometer RoHS: Compliant | 0 |
|
$0.8480 / $1.0100 | Order Now |