Part Details for PS50GB by Superior Electric
Overview of PS50GB by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS50GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F024
|
Newark | Test Plug, Socket-Plug, 50A, Black, Product Range:Ps50 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:50A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Body Material:Nylon Plastic, Colour:Black Rohs Compliant: Yes |Superior Electric PS50GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$81.1200 | Buy Now |
DISTI #
70120704
|
RS | ELECTRICAL SOCKET PLUG 50A BLACK, Supercon Series | Superior Electric PS50GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$63.0900 / $81.9300 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
20 In Stock 30 On Order |
|
$59.1700 / $88.6700 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
20 In Stock 30 On Order |
|
$59.1700 / $88.6700 | Buy Now |
Part Details for PS50GB
PS50GB CAD Models
PS50GB Part Data Attributes
|
PS50GB
Superior Electric
Buy Now
Datasheet
|
Compare Parts:
PS50GB
Superior Electric
Test Spring Probe; Current Rating:50A; Body Material:Nylon Plastic; Color:Black; Contact Termination:Solder; Features:Positive-Grip Plug Design; Gender:Male
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DANAHER SPECIALITY PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SUPERIOR ELECTRIC | |
Connector Type | INTERCONNECTION DEVICE |