There are no models available for this part yet.
Overview of PS60-20PA3CR1K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS60101PWP | Texas Instruments | Regulated 100mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85 | |
TPS60111PWPR | Texas Instruments | 3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85 | |
TPS60122PWP | Texas Instruments | Regulated 100mA, 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85 |
Price & Stock for PS60-20PA3CR1K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-PS60-20PA3CR1K-ND
|
DigiKey | SLIDE POTENTIOMETER Min Qty: 3600 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4716 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 32 Weeks | 0 |
|
$1.2300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $3.2000 | Buy Now | ||
DISTI #
000000000007141298
|
Sager | Slide Potentiometers Min Qty: 600 | 0 |
|
$1.4100 | Buy Now |