Part Details for PS60G-B3SBR20K by TT electronics / BI Technologies
Overview of PS60G-B3SBR20K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS60G-B3SBR20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS60G-B3SBR20K-ND
|
DigiKey | SLIDE POT 20K OHM 0.25W TOP 60MM Min Qty: 1440 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $7.4100 | Buy Now |
DISTI #
000000000005539088
|
Sager | Slide Potentiometers | 0 |
|
Buy Now |