Part Details for PS615HG20AOEM by Tripp Lite
Overview of PS615HG20AOEM by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS615HG20AOEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2738
|
Newark | Power Strip, 6 Outlet, 20A, 120V, No. Of Outlets:6Outlets, Outlet Type:Nema 5-20R, Current Rating:20A, Supply Voltage Vac:120V, Plug Type:Nema 5-20P, Cable Length:4.57M, Product Range:Ps6Xxhg20Aoem Series Rohs Compliant: Na |Eaton Tripp Lite PS615HG20AOEM Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.1900 | Buy Now |
DISTI #
PS615HG20AOEM-ND
|
DigiKey | POWER STRIP 15FT CORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.9900 | Buy Now |
DISTI #
PS615HG20AOEM
|
Avnet Americas | Medical-Grade Power Strip 120VAC Rack Mount - Bulk (Alt: PS615HG20AOEM) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PS615HG20AOEM
|
Mouser Electronics | Power Outlet Strips UL 1363A Medical Grade Power Strip RoHS: Compliant | 0 |
|
$158.9700 | Order Now |
DISTI #
71309036
|
RS | Power Strip, Hospital Grade, UL 1363A, 6 Outlet, 15ft Cord, Medical Grade Series | Tripp Lite PS615HG20AOEM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$136.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$157.7600 / $169.4500 | Buy Now | |
DISTI #
PS615HG20AOEM
|
Avnet Americas | Medical-Grade Power Strip 120VAC Rack Mount - Bulk (Alt: PS615HG20AOEM) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |