Part Details for PS6KH40-104A3030-PM by Amphenol Corporation
Overview of PS6KH40-104A3030-PM by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6KH40-104A3030-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PS6KH40104A303PM
|
Mouser Electronics | Trimmer Resistors - SMD 6mm Carbon SMD Potentiometer, Horizontal Adjust, 100K Ohm Resistive Value, 0,1W, Linear Taper, Tolerance 30%, Screwdriver Adjust, Reel RoHS: Compliant | 1964 |
|
$0.4480 / $1.0600 | Buy Now |