Part Details for PS6KH40-502A3030-PM by Amphenol Piher
Overview of PS6KH40-502A3030-PM by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6KH40-502A3030-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7471
|
Newark | Res, Trimmer, Side Adj, 5K, 1Turn, Smd Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PS6KH40-502A3030-PM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5993 |
|
$0.5580 / $0.9580 | Buy Now |
DISTI #
1993-PS6KH40-502A3030-PMCT-ND
|
DigiKey | TRIMMER 5K OHM 0.1W GW SIDE ADJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2000 In Stock |
|
$0.4880 / $1.1400 | Buy Now |