Part Details for PS6KH40-503A3030-PM by Amphenol Piher
Overview of PS6KH40-503A3030-PM by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6KH40-503A3030-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7472
|
Newark | Res, Trimmer, Side Adj, 50K, 1Turn, Smd Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PS6KH40-503A3030-PM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5982 |
|
$0.4900 / $0.8450 | Buy Now |
DISTI #
1993-PS6KH40-503A3030-PMCT-ND
|
DigiKey | TRIMMER 50K OHM 0.1W GW SIDE ADJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1997 In Stock |
|
$0.4792 / $1.2600 | Buy Now |