Part Details for PS6KV50-204A3030-I-PM by Amphenol Piher
Overview of PS6KV50-204A3030-I-PM by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6KV50-204A3030-I-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS6KV50-204A-I-PM
|
TME | Potentiometer: mounting, horizontal, 200kΩ, 100mW, SMD, ±30% Min Qty: 2000 | 0 |
|
$0.4760 | RFQ |