Part Details for PS6WV55-503A3030-I by Amphenol Piher
Overview of PS6WV55-503A3030-I by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6WV55-503A3030-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APRPS6WV55-503A3030-I
|
Heilind Electronics | 6MM SMD SENSOR POTENTIOMETER. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6mm Trimmer Potentiometer - Carbon - 50 K Ohms 30% - 0.1W - Linear Taper - Vertical Adjust - SMD Reel -40°C to +85°C - inserted knob RoHS: Compliant |
980 In Stock |
|
$0.4878 / $1.0692 | Buy Now |
|
Master Electronics | 6mm Trimmer Potentiometer - Carbon - 50 K Ohms 30% - 0.1W - Linear Taper - Vertical Adjust - SMD Reel -40°C to +85°C - inserted knob RoHS: Compliant |
980 In Stock |
|
$0.4878 / $1.0692 | Buy Now |