Part Details for PS7224 by Tripp Lite
Overview of PS7224 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS7224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4319
|
Newark | Power Outlet, 24Way, 72In, Black, No. Of Outlets:24Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:1.8Mm, External Width - Metric:38.1Mm, Cable Length - Metric:4.57M, Length - Imperial:72", Product Range:- Rohs Compliant: Na |Eaton Tripp Lite PS7224 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0600 / $117.0200 | Buy Now |
DISTI #
TL1966-ND
|
DigiKey | POWER STRIP 72" 24 OUT 15'COR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$98.1348 / $118.0600 | Buy Now |
DISTI #
PS7224
|
Avnet Americas | POWER STRIP 120V 5-15R 24 OUTLET 15FT CORD VERTICAL METAL 0U - Bulk (Alt: PS7224) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PS7224
|
Mouser Electronics | Power Outlet Strips 24 OUT 72" 15' CORD RoHS: Compliant | 0 |
|
$98.1300 / $118.0500 | Order Now |
DISTI #
70101707
|
RS | Power Strip, 24, 15 ft, Straight, 72 in, 120VAC, 20A, Rack, Bench/Cabinet Series | Tripp Lite PS7224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$109.2700 / $122.7800 | Buy Now |
|
Onlinecomponents.com | 24-Outlet Vertical Power Strip, 120V, 15A, 5-15P, 15-ft. Cord, 72 in. RoHS: Compliant |
2 In Stock |
|
$96.3700 / $119.2600 | Buy Now |
DISTI #
PS7224
|
Avnet Americas | POWER STRIP 120V 5-15R 24 OUTLET 15FT CORD VERTICAL METAL 0U - Bulk (Alt: PS7224) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 24-Outlet Vertical Power Strip, 120V, 15A, 5-15P, 15-ft. Cord, 72 in. RoHS: Compliant |
2 In Stock |
|
$96.3700 / $119.2600 | Buy Now |
|
Neutron USA | Tripp Lite Power Strip 120V AC | 50 |
|
$109.9900 | Buy Now |
Part Details for PS7224
PS7224 CAD Models
PS7224 Part Data Attributes:
|
PS7224
Tripp Lite
Buy Now
|
Compare Parts:
PS7224
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |