Part Details for PS783-I10GL1 by L-com Inc
Overview of PS783-I10GL1 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PS783-I10GL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3441
|
Newark | Pressure Sensor, Gauge, 1Mpa, 10Vdc, Operating Pressure Max:1000Kpa, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:10Vdc, Port Style:-, Supply Current:2Ma, Product Range:Ps783 Series Rohs Compliant: Yes |L-Com PS783-I10GL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$66.3000 | Buy Now |
DISTI #
5073-PS783-I10GL1-ND
|
DigiKey | 0~1000KPA, GAUGE, COMPENSATED, W Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.1189 / $89.8800 | Buy Now |
DISTI #
71930354
|
RS | Pressure Sensor, 0-1MPa, Gauge, Compensated, with cap 16.8mm diameter | L-com PS783-I10GL1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9900 | RFQ |
|
Onlinecomponents.com | 0~1000KPA, Gauge, Compensated, with cap Φ16.8 mm | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
77747204
|
Verical | PS783-I10GL1 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$68.7221 / $86.9900 | Buy Now |
DISTI #
79925599
|
Verical | PS783-I10GL1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$80.8537 | Buy Now |
DISTI #
3464527
|
element14 Asia-Pacific | PRESSURE SENSOR, GAUGE, 1MPA, 10VDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$83.4653 / $92.7351 | Buy Now |
DISTI #
3464527
|
Farnell | PRESSURE SENSOR, GAUGE, 1MPA, 10VDC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 1 |
|
$124.2943 | Buy Now |
DISTI #
PS783-I10GL1
|
L-com US | PS783-I10GL1 is a highly stable and reliable piezo-resistive pressure sensor with wide temperature compensation and zero correction. Optimized for middle to high pressures, the PS783-I10GL1 contains a highly stable silicon die, stainless steel 316L housing with diameter 12.6 mm. The measured pressure is transmitted onto the silicon die through the 316L diaphragm and inner media. This transforms the measured pressure into an electrical signal. Min Qty: 1 Package Multiple: 1 | 4 |
|
$68.7200 / $86.9900 | Buy Now |