Part Details for PS80-K2-F0718 by Sensata Technologies
Overview of PS80-K2-F0718 by Sensata Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS80-K2-F0718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1108-ND
|
DigiKey | PRESSURE SWITCH NC 55PSI 7/16-20 Min Qty: 50 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.0802 | Buy Now |
DISTI #
682-PS80-K2-F0718
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE RoHS: Compliant | 0 |
|
$23.0800 / $28.8200 | Order Now |
DISTI #
71201193
|
RS | Pressure switch, NO,55psig act,36psig rel,1/4 F flare w/deflator(7/16-20UNF-2B) | Sensata - Pressure PS80-K2-F0718 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1400 | RFQ |
DISTI #
SNSPS80-K2-F0718
|
Heilind Electronics | PRESSURE SWITCH, NORMALLY OPEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Auto Reset Pressure Sensor - NO - Actuation: 55psig - Release: 36psig - Port: 7/16-20 UNF-2B - 48” Leads RoHS: Compliant | 0 |
|
$24.7900 / $35.2100 | Buy Now |
DISTI #
PS80-K2-F0718
|
TTI | Industrial Pressure Sensors PRESSURE Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.6600 | Buy Now |
DISTI #
000000000005829275
|
Sager | Industrial Pressure Sensors PRESSURE Min Qty: 1 | 0 |
|
$21.9700 / $28.8300 | Buy Now |