Part Details for PS8101-AX by Renesas Electronics Corporation
Overview of PS8101-AX by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for PS8101-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1113-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 6SO Min Qty: 1 Lead time: 18 Weeks Container: Strip |
5219 In Stock |
|
$2.5626 / $5.9700 | Buy Now |
DISTI #
PS8101-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS8101-AX) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5273 / $2.8855 | Buy Now |
DISTI #
551-PS8101-AX
|
Mouser Electronics | High Speed Optocouplers Digital Fast OC Couplr NL RoHS: Compliant | 1277 |
|
$2.5600 / $5.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.6200 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 3.75KV TRANS 6SO Min Qty: 1 Container: Strip | 5219 |
|
$2.5626 / $5.9700 | Buy Now |
DISTI #
PS8101-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS8101-AX) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5273 / $2.8855 | Buy Now |
DISTI #
PS8101-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS8101-AX) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5273 / $2.8855 | Buy Now |
Part Details for PS8101-AX
PS8101-AX CAD Models
PS8101-AX Part Data Attributes
|
PS8101-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8101-AX
Renesas Electronics Corporation
1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for PS8101-AX
This table gives cross-reference parts and alternative options found for PS8101-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS8101-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS8101-AX | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, PLASTIC, SOP-5 | NEC Electronics Group | PS8101-AX vs PS8101-AX |
PS8101-A | 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, PLASTIC, SOP-5 | Renesas Electronics Corporation | PS8101-AX vs PS8101-A |
PS8101-A | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, PLASTIC, SOP-5 | NEC Electronics Group | PS8101-AX vs PS8101-A |