-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7961
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:15%, Collector Emitter Voltage V(Br)Ceo:-, Product Rohs Compliant: Yes |Renesas PS8101-F3-AX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10359 |
|
$1.2200 / $3.0500 | Buy Now |
DISTI #
559-1063-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 6SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3767 In Stock |
|
$1.0775 / $2.9300 | Buy Now |
DISTI #
PS8101-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Tape and Reel (Alt: PS8101-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
551-PS8101-F3-AX
|
Mouser Electronics | High Speed Optocouplers Digital Fast OC Couplr NL RoHS: Compliant | 1145 |
|
$1.0700 / $2.9300 | Buy Now |
|
Future Electronics | PS8101 Series 5-SOP 1 Channel Surface Mount 1.7 V 25 mA Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$1.4800 | Buy Now |
|
Future Electronics | PS8101 Series 5-SOP 1 Channel Surface Mount 1.7 V 25 mA Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 3.75KV TRANS 6SO Min Qty: 1 Container: Tape & Reel (TR) | 3767 |
|
$1.0775 / $2.9300 | Buy Now |
DISTI #
PS8101-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Tape and Reel (Alt: PS8101-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0668 / $1.2180 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 5 |
|
$2.6817 / $2.8934 | Buy Now |
DISTI #
PS8101-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Tape and Reel (Alt: PS8101-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0668 / $1.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8101-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8101-F3-AX
Renesas Electronics Corporation
1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Terminal Finish | NICKEL PALLADIUM GOLD |