-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS8101-V-F3-AXCT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 6SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.9877 / $2.6800 | Buy Now |
DISTI #
PS8101-V-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Embossed T/R - Tape and Reel (Alt: PS8101-V-F3-AX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9779 / $1.1165 | Buy Now |
DISTI #
551-PS8101-V-F3-AX
|
Mouser Electronics | High Speed Optocouplers Digital Fast OC Couplr NL RoHS: Compliant | 0 |
|
$0.9870 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 3.75KV TRANS 6SO Min Qty: 1 Container: Tape & Reel (TR) | 2485 |
|
$0.9877 / $2.6800 | Buy Now |
|
Quest Components | 1648 |
|
$1.4085 / $3.7560 | Buy Now | |
DISTI #
PS8101-V-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Embossed T/R - Tape and Reel (Alt: PS8101-V-F3-AX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9779 / $1.1165 | Buy Now |
DISTI #
PS8101-V-F3-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP Embossed T/R - Tape and Reel (Alt: PS8101-V-F3-AX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9779 / $1.1165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8101-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8101-V-F3-AX
Renesas Electronics Corporation
1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS8101-V-F3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS8101-V-F3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS8101-V-F3-AX | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, PLASTIC, SOP-5 | NEC Electronics Group | PS8101-V-F3-AX vs PS8101-V-F3-AX |