Part Details for PS823J3A1501 by KYET
Overview of PS823J3A1501 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS823J3A1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 82nF -40+100 5% 1kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 603 |
|
$0.1125 / $0.2208 | Buy Now |