-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS8502L1-AX-ND
|
DigiKey | HI-SPD OPTOCPLR 8-PIN DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3688 In Stock |
|
$1.5655 / $3.7200 | Buy Now |
DISTI #
PS8502L1-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine - Rail/Tube (Alt: PS8502L1-AX) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5748 / $1.7980 | Buy Now |
DISTI #
968-PS8502L1-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP RoHS: Compliant | 150 |
|
$1.5200 / $3.7200 | Buy Now |
|
Future Electronics | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.1900 / $2.4000 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR 8-PIN DIP Min Qty: 1 Container: Tube | 3688 |
|
$1.5655 / $3.7200 | Buy Now |
DISTI #
PS8502L1-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine - Rail/Tube (Alt: PS8502L1-AX) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5748 / $1.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8502L1-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8502L1-AX
Renesas Electronics Corporation
High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 2.2e-7 ns | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |