There are no models available for this part yet.
Overview of PS8802-2 by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8802-2-V-F3-AX | Renesas Electronics Corporation | High-Speed Analog Output, , / | |
PS8802-1-V-F3-AX | Renesas Electronics Corporation | High-Speed Analog Output, , / | |
PS8802-2-V-AX | Renesas Electronics Corporation | High-Speed Analog Output, , / |
Price & Stock for PS8802-2 by NEC Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 89 |
|
$8.8800 / $14.4000 | Buy Now |
CAD Models for PS8802-2 by NEC Electronics Group
Part Data Attributes for PS8802-2 by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
SSOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LINEAR IC OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|