-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 5-PIN SSOP (LSO5) Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9009-Y-V-F3-AXCT-ND
|
DigiKey | HI-SPEED OPTOCPLR LSO5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.8979 / $2.4400 | Buy Now |
DISTI #
PS9009-Y-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Totem Pole DC-IN 1-CH 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: PS9009-Y-V-F3-AX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
968-PS9009-Y-V-F3-AX
|
Mouser Electronics | Logic Output Optocouplers HI-SPEED OPTOCPLR LSO5 RoHS: Compliant | 0 |
|
$0.8970 / $0.9190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Renesas Electronics America | HI-SPEED OPTOCPLR LSO5 Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$0.8979 / $2.4400 | Buy Now |
|
Rochester Electronics | PS9009 - LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 5-PIN SSOP (LSO5) Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.8677 / $1.0200 | Buy Now |
DISTI #
PS9009-Y-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Totem Pole DC-IN 1-CH 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: PS9009-Y-V-F3-AX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9009-Y-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9009-Y-V-F3-AX
Renesas Electronics Corporation
LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 5-PIN SSOP (LSO5) Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-5 | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Nom | 2.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |