Part Details for PS9115-F3 by Renesas Electronics Corporation
Overview of PS9115-F3 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS9115-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ |
Part Details for PS9115-F3
PS9115-F3 CAD Models
PS9115-F3 Part Data Attributes:
|
PS9115-F3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9115-F3
Renesas Electronics Corporation
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, LEAD FREE, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS9115-F3
This table gives cross-reference parts and alternative options found for PS9115-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9115-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9711-F3 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, PLASTIC, SOP-5 | NEC Electronics America Inc | PS9115-F3 vs PS9711-F3 |
PS9711-F3 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, PLASTIC, SOP-5 | Renesas Electronics Corporation | PS9115-F3 vs PS9711-F3 |