Part Details for PS9151-V-AX by Renesas Electronics Corporation
Overview of PS9151-V-AX by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS9151-V-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9151-V-AX-ND
|
DigiKey | SO-5 Min Qty: 1 Lead time: 18 Weeks Container: Strip |
500 In Stock |
|
$3.2581 / $6.7200 | Buy Now |
DISTI #
PS9151-V-AX
|
Avnet Americas | Optocoupler Logic-Out CMOS DC-IN 1-Channel 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9151-V-AX) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.2258 / $3.6830 | Buy Now |
DISTI #
968-PS9151-V-AX
|
Mouser Electronics | High Speed Optocouplers HI-SPEED OPTOCPLR SO-5 RoHS: Compliant | 0 |
|
$3.2500 / $3.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.6200 | Buy Now |
|
Renesas Electronics America | SO-5 Min Qty: 1 Container: Strip | 500 |
|
$3.2581 / $6.7200 | Buy Now |
DISTI #
PS9151-V-AX
|
Avnet Americas | Optocoupler Logic-Out CMOS DC-IN 1-Channel 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9151-V-AX) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.2258 / $3.6830 | Buy Now |
DISTI #
PS9151-V-AX
|
Avnet Americas | Optocoupler Logic-Out CMOS DC-IN 1-Channel 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9151-V-AX) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.2258 / $3.6830 | Buy Now |
Part Details for PS9151-V-AX
PS9151-V-AX CAD Models
PS9151-V-AX Part Data Attributes
|
PS9151-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9151-V-AX
Renesas Electronics Corporation
High Noise Reduction, 15 Mbps CMOS Output Type, 5-PIN SOP (SO-5) Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 6e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for PS9151-V-AX
This table gives cross-reference parts and alternative options found for PS9151-V-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9151-V-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9151-V-AX | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, LEAD FREE, PLASTIC, SOP-5 | NEC Electronics Group | PS9151-V-AX vs PS9151-V-AX |