Part Details for PS9307AL2-V-AX by Renesas Electronics Corporation
Overview of PS9307AL2-V-AX by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS9307AL2-V-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9307AL2-V-AX-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 1 Lead time: 18 Weeks Container: Strip |
2482 In Stock |
|
$3.4633 / $7.1400 | Buy Now |
DISTI #
PS9307AL2-V-AX
|
Avnet Americas | Optocoupler DC-IN 1-Channel MOSFET DC-OUT 6-Pin SDIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9307AL2-V-AX) RoHS: Not Compliant Min Qty: 380 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.4290 / $3.9150 | Buy Now |
DISTI #
968-PS9307AL2-V-AX
|
Mouser Electronics | Logic Output Optocouplers HI-SPD OPTOCPLR 6PIN SDIP RoHS: Compliant | 0 |
|
$3.4600 / $4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 20 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.9100 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 1 Container: Strip | 2482 |
|
$3.4633 / $7.1400 | Buy Now |
DISTI #
PS9307AL2-V-AX
|
Avnet Americas | Optocoupler DC-IN 1-Channel MOSFET DC-OUT 6-Pin SDIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9307AL2-V-AX) RoHS: Not Compliant Min Qty: 380 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.4290 / $3.9150 | Buy Now |
Part Details for PS9307AL2-V-AX
PS9307AL2-V-AX CAD Models
PS9307AL2-V-AX Part Data Attributes:
|
PS9307AL2-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9307AL2-V-AX
Renesas Electronics Corporation
0.6 A Output Current, High CMR, IGBT Gate Drive, 6-PIN SDIP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Nom | 6e-9 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |